6 Position Terminal Block Gray Middle 15.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273395

DigiKey Part Number
277-15926-ND
Manufacturer
Manufacturer Product Number
3273395
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray Middle 15.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273395 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
6
Number of Levels
1
Terminal - Width
15.6mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Block of 3
Housing Color
Gray
Length
1.110" (28.19mm)
Height (Max)
0.835" (21.20mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč