Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
3270197
3270197
Terminal Blocks from Phoenix Contact – Well Tested

3270197

DigiKey Part Number
277-17479-ND
Manufacturer
Manufacturer Product Number
3270197
Description
FUSE MODULAR TERMINAL BLOCK CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3270197 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
250V
Manufacturer
Phoenix Contact
Current - UL
6.3 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
10-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-6mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Lever
Color
Black
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm ~ 12mm
Current - IEC
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,08000 Kč334,08 Kč
Unit Price without VAT:334,08000 Kč
Unit Price with VAT:404,23680 Kč