Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3207908

DigiKey Part Number
277-9620-ND
Manufacturer
Manufacturer Product Number
3207908
Description
CONN TERM BLK DISCONN 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3207908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Phoenix Contact
Voltage - IEC
60V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Black
Disconnect Type
Fuse, Lever
Fuse Type
5mm x 20mm
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč