
3244470 | |
|---|---|
DigiKey Part Number | 277-3244470-ND |
Manufacturer | |
Manufacturer Product Number | 3244470 |
Description | PTIO 1 5/S/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through, Isolated (3) Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 5 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |










