3241156 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 16,16850 Kč
Datasheet
Counter Nut For PG21 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241156

DigiKey Part Number
3241156-ND
Manufacturer
Manufacturer Product Number
3241156
Description
WP-CN BRASS PG21
Customer Reference
Detailed Description
Counter Nut For PG21 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
3241156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Counter Nut
For Use With/Related Products
PG21 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10014,15270 Kč1 415,27 Kč
Manufacturers Standard Package
Unit Price without VAT:14,15270 Kč
Unit Price with VAT:17,12477 Kč