
3240792 | |
|---|---|
DigiKey Part Number | 3240792-ND |
Manufacturer | |
Manufacturer Product Number | 3240792 |
Description | CBL TIE LOCK TRAN 121.4LB 1.198' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 3.94" (100.00mm) 0.307" (7.80mm) 121.4 lbs (55.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121.4 lbs (55.07 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,56970 Kč | 356,97 Kč |
| Unit Price without VAT: | 3,56970 Kč |
|---|---|
| Unit Price with VAT: | 4,31934 Kč |











