100A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100LET

DigiKey Part Number
2041-100LET-ND
Manufacturer
Manufacturer Product Number
100LET
Description
FUSE CRTRDGE 100A 240VAC/150VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
280 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.697" Dia x 1.032" L (17.70mm x 26.20mm)
Melting I²t
600.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 449,48000 Kč4 449,48 Kč
53 688,55000 Kč18 442,75 Kč
103 400,52100 Kč34 005,21 Kč
502 810,16240 Kč140 508,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4 449,48000 Kč
Unit Price with VAT:5 383,87080 Kč