Standard, Locking Transparent 0.142" (3.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240755

DigiKey Part Number
3240755-ND
Manufacturer
Manufacturer Product Number
3240755
Description
CBL TIE LOCKING TRANS 11.42"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.142" (3.61mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
-
Width
0.142" (3.61mm)
Length - Actual
0.951' (290.00mm, 11.42")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
251,24320 Kč31,08 Kč
501,07920 Kč53,96 Kč
1000,92390 Kč92,39 Kč
2500,75424 Kč188,56 Kč
5000,66606 Kč333,03 Kč
1 0000,64884 Kč648,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč