NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152703607

DigiKey Part Number
900-2152703607-ND
Manufacturer
Manufacturer Product Number
2152703607
Description
NTC EPOXY - 3600 100MM 10K 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3600K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
3.66" (93.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
545,10400 Kč225,52 Kč
1043,02500 Kč430,25 Kč
2540,55960 Kč1 013,99 Kč
5038,87140 Kč1 943,57 Kč
10037,32600 Kč3 732,60 Kč
50034,21666 Kč17 108,33 Kč
1 00033,05904 Kč33 059,04 Kč
5 00030,72742 Kč153 637,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč