
3240752 | |
|---|---|
DigiKey Part Number | 3240752-ND |
Manufacturer | |
Manufacturer Product Number | 3240752 |
Description | CBL TIE LOCKING TRANS 11.42" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | - | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 25 | 0,74920 Kč | 18,73 Kč |
| 50 | 0,71140 Kč | 35,57 Kč |
| 100 | 0,67780 Kč | 67,78 Kč |
| 300 | 0,62730 Kč | 188,19 Kč |
| 500 | 0,60498 Kč | 302,49 Kč |
| 1 000 | 0,57888 Kč | 578,88 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











