
3240746 | |
|---|---|
DigiKey Part Number | 3240746-ND |
Manufacturer | |
Manufacturer Product Number | 3240746 |
Description | CBL TIE LOCKING BLACK 5.51" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | - | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,56270 Kč | 56,27 Kč |
| 250 | 0,45860 Kč | 114,65 Kč |
| 500 | 0,39980 Kč | 199,90 Kč |
| 1 000 | 0,35508 Kč | 355,08 Kč |
| 3 000 | 0,32183 Kč | 965,49 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











