Standard, Locking Transparent 0.102" (2.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240736

DigiKey Part Number
3240736-ND
Manufacturer
Manufacturer Product Number
3240736
Description
CBL TIE LOCKING TRANS 6.30"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.102" (2.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
-
Width
0.102" (2.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,66360 Kč16,59 Kč
500,63000 Kč31,50 Kč
1000,53960 Kč53,96 Kč
3000,42417 Kč127,25 Kč
5000,37712 Kč188,56 Kč
1 0000,33303 Kč333,03 Kč
2 5000,32295 Kč807,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč