
3240704 | |
|---|---|
DigiKey Part Number | 3240704-ND |
Manufacturer | |
Manufacturer Product Number | 3240704 |
Description | CABLE TIE HLDR DUAL SCREW TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Transparent Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Phoenix Contact | Size / Dimension 0.89" L x 0.57" W x 0.43" H (22.5mm x 14.6mm x 11.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.354" (9.0mm) Width |
Packaging Bulk | Material Nylon, Halogen Free |
Part Status Active | Color Transparent |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



