
3240702 | |
|---|---|
DigiKey Part Number | 277-11178-ND |
Manufacturer | |
Manufacturer Product Number | 3240702 |
Description | CABLE TIE HLDR DUAL SCREW TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Transparent Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Phoenix Contact | Size / Dimension 0.59" L x 0.37" W x 0.28" H (15.0mm x 9.5mm x 7.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.197" (5.0mm) Width |
Packaging Bulk | Material Nylon, Halogen Free |
Part Status Active | Color Transparent |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






