
3240665 | |
|---|---|
DigiKey Part Number | 3240665-ND |
Manufacturer | |
Manufacturer Product Number | 3240665 |
Description | CONN FERRULE 18AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3240665 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 18 AWG (1.00mm²) |
Series | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Red |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3201385 | Phoenix Contact | 86 000 | 277-5659-ND | 4,19960 Kč | Parametric Equivalent |
| AZ5CE010 | Schneider Electric | 618 | 4008-AZ5CE010-ND | 3,78000 Kč | Parametric Equivalent |
| DZ5CE010 | Schneider Electric | 5 552 | 4008-DZ5CE010-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



