0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240534

DigiKey Part Number
277-15444-ND
Manufacturer
Manufacturer Product Number
3240534
Description
CONN QC RCPT 16-20AWG 0.110
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
3240534 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.020" (0.51mm)
Manufacturer
Phoenix Contact
Length - Overall
0.748" (19.00mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Fully Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Color
Red
Tab Width
0.110" (2.79mm)
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč