
3240354 | |
|---|---|
DigiKey Part Number | 277-17464-ND |
Manufacturer | |
Manufacturer Product Number | 3240354 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.362" (60.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | PC/ABS, Halogen Free | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,15000 Kč | 1 480,15 Kč |
| 18 | 1 209,55500 Kč | 21 771,99 Kč |
| Unit Price without VAT: | 1 480,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 790,98150 Kč |





