Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240350

DigiKey Part Number
277-17463-ND
Manufacturer
Manufacturer Product Number
3240350
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
3.150" (80.00mm)
Length
6.56' (2.00m)
Width
1.575" (40.00mm)
Mounting Type
Rivet
Features
Separate Snap in Lid (Included)
Material
PC/ABS, Halogen Free
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 137,25000 Kč1 137,25 Kč
16935,08000 Kč14 961,28 Kč
32906,62156 Kč29 011,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 137,25000 Kč
Unit Price with VAT:1 376,07250 Kč