
3240261 | |
|---|---|
DigiKey Part Number | 3240261-ND |
Manufacturer | |
Manufacturer Product Number | 3240261 |
Description | CBL CLAMP STRAIN RELIEF DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 2.205" ~ 2.520" (56.00mm ~ 64.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Strain Relief | |
Type Attributes | Round, Saddle Clamp, Screw Locking | |
Opening Size | 2.205" ~ 2.520" (56.00mm ~ 64.00mm) | |
Mounting Type | DIN Rail | |
Material | Steel, Plastic Trough, Halogen Free | |
Color | Silver | |
Length | 2.717" (69.00mm) | |
Width | 0.945" (24.00mm) | |
Height | 6.063" (154.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 198,92640 Kč | 4 973,16 Kč |
| Unit Price without VAT: | 198,92640 Kč |
|---|---|
| Unit Price with VAT: | 240,70094 Kč |



