Ring Terminal Connector 3.5 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240077

DigiKey Part Number
277-11151-ND
Manufacturer
Manufacturer Product Number
3240077
Description
CONN RING CIRC 14-18AWG #3.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3.5 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3.5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.236" (6.00mm)
Length - Overall
0.551" (14.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč