



3240075 | |
|---|---|
DigiKey Part Number | 277-11149-ND |
Manufacturer | |
Manufacturer Product Number | 3240075 |
Description | CONN RING CIRC 18-20AWG M8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240075 Models |
Category | Width - Outer Edges 0.457" (11.60mm) |
Manufacturer Phoenix Contact | Length - Overall 0.866" (22.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 18-20 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M8 Stud | Contact Material Electrolytic Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




