



3240052 | |
|---|---|
DigiKey Part Number | 277-15417-ND |
Manufacturer | |
Manufacturer Product Number | 3240052 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |












