2908180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908180

DigiKey Part Number
277-2908180-ND
Manufacturer
Manufacturer Product Number
2908180
Description
REL-MR-BL-24DC/21HC/MS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2908180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
17 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
9 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cULus, EAC, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.412 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,93000 Kč114,93 Kč
Unit Price without VAT:114,93000 Kč
Unit Price with VAT:139,06530 Kč