Connector Partition, Rail Type For CLIPLINE PTI, UTI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213990

DigiKey Part Number
277-15403-ND
Manufacturer
Manufacturer Product Number
3213990
Description
CONN TERM BLK PARTITION RAIL GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For CLIPLINE PTI, UTI Series
Datasheet
 Datasheet
EDA/CAD Models
3213990 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
CLIPLINE PTI, UTI Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč