
3213137 | |
|---|---|
DigiKey Part Number | 277-9643-ND |
Manufacturer | |
Manufacturer Product Number | 3213137 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 29.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3213137 Models |
Category | Current - IEC 192 A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 175 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 2/0-8 AWG |
Type NEMA Open Construction | Wire Gauge or Range - mm² 6-70mm² |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 5.354" (136.00mm) |
Number of Levels 1 | Height (Max) 2.933" (74.50mm) |
Terminal - Width 29.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |



















