Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
3211775
3211775
Terminal Blocks from Phoenix Contact – Well Tested

3211775

DigiKey Part Number
277-12502-ND
Manufacturer
Manufacturer Product Number
3211775
Description
CONN TERM BLK FEED THRU 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3211775 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Factory Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč