3211255 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 43
Unit Price: 47,46000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 149
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 139
Unit Price: 67,61000 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 10-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3211255

DigiKey Part Number
277-17450-ND
Manufacturer
Manufacturer Product Number
3211255
Description
FEED-THROUGH TERMINAL BLOCK CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3211255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč