
3210607 | |
|---|---|
DigiKey Part Number | 3210607-ND |
Manufacturer | |
Manufacturer Product Number | 3210607 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3210607 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 4.402" (111.80mm) |
Number of Positions 6 | Height (Max) 2.461" (62.50mm) |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 132,32100 Kč | 6 616,05 Kč |
| Unit Price without VAT: | 132,32100 Kč |
|---|---|
| Unit Price with VAT: | 160,10841 Kč |














