
3210606 | |
|---|---|
DigiKey Part Number | 3210606-ND |
Manufacturer | |
Manufacturer Product Number | 3210606 |
Description | TERM BLK 6POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3210606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 4.402" (111.80mm) | |
Height (Max) | 2.461" (62.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 204,31060 Kč | 10 215,53 Kč |
| Unit Price without VAT: | 204,31060 Kč |
|---|---|
| Unit Price with VAT: | 247,21583 Kč |













