




3210602 | |
|---|---|
DigiKey Part Number | 3210602-ND |
Manufacturer | |
Manufacturer Product Number | 3210602 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210602 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |















