


3210403 | |
|---|---|
DigiKey Part Number | 277-10575-ND |
Manufacturer | |
Manufacturer Product Number | 3210403 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210403 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Open | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 349,65860 Kč | 17 482,93 Kč |
| Unit Price without VAT: | 349,65860 Kč |
|---|---|
| Unit Price with VAT: | 423,08691 Kč |













