


3210357 | |
|---|---|
DigiKey Part Number | 277-10569-ND |
Manufacturer | |
Manufacturer Product Number | 3210357 |
Description | CONN TERM BLK FEED THRU 16-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 9 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,03560 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 47,03560 Kč |
|---|---|
| Unit Price with VAT: | 56,91308 Kč |
















