Terminal Block Connector 4 Position Feed Through Gray 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 16-26 AWG
3210356
3210356
Terminal Blocks from Phoenix Contact – Well Tested

3210356

DigiKey Part Number
277-10568-ND
Manufacturer
Manufacturer Product Number
3210356
Description
CONN TERM BLK FEED THRU 16-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210356 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
9 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč