




3208786 | |
|---|---|
DigiKey Part Number | 277-15285-ND |
Manufacturer | |
Manufacturer Product Number | 3208786 |
Description | CONN TERM BLK FEED THRU 4-20 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Green, Yellow 4-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3208786 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Voltage - UL 600V |
Series | Wire Gauge or Range - AWG 4-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-25mm² |
Part Status Active | Color Green, Yellow |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
Terminal - Width 12.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |























