




3208773 | |
|---|---|
DigiKey Part Number | 277-17441-ND |
Manufacturer | |
Manufacturer Product Number | 3208773 |
Description | CONN TERM BLK FEED THRU 4-20 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 4-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3208773 Models |
Category | Current - IEC 76 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 85 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-25mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3208760 | Phoenix Contact | 2 014 | 277-12484-ND | 125,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

















