Terminal Block Connector 2 Position Feed Through Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 14-26 AWG
3208130
3208130
Terminal Blocks from Phoenix Contact – Well Tested

3208130

DigiKey Part Number
3208130-ND
Manufacturer
Manufacturer Product Number
3208130
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3208130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
3.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3208100Phoenix Contact19 299277-11098-ND1,13000 KčParametric Equivalent
3208126Phoenix Contact1 114277-9621-ND1,13000 KčParametric Equivalent
3208127Phoenix Contact701277-15278-ND1,18000 KčParametric Equivalent
3208128Phoenix Contact1 382277-15279-ND1,18000 KčParametric Equivalent
3208129Phoenix Contact30277-17439-ND1,18000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč