




3208129 | |
|---|---|
DigiKey Part Number | 277-17439-ND |
Manufacturer | |
Manufacturer Product Number | 3208129 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3208129 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3208100 | Phoenix Contact | 19 299 | 277-11098-ND | 12,44000 Kč | Parametric Equivalent |
| 3208126 | Phoenix Contact | 1 114 | 277-9621-ND | 12,44000 Kč | Parametric Equivalent |
| 3208127 | Phoenix Contact | 701 | 277-15278-ND | 13,00000 Kč | Parametric Equivalent |
| 3208128 | Phoenix Contact | 1 382 | 277-15279-ND | 13,00000 Kč | Parametric Equivalent |
| 3208130 | Phoenix Contact | 25 | 3208130-ND | 13,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




















