
3201961 | |
|---|---|
DigiKey Part Number | 3201961-ND |
Manufacturer | |
Manufacturer Product Number | 3201961 |
Description | CONN FERRULE 6AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201961 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 6 AWG (16.00mm²) |
Series | Length - Overall 25.50mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Red |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







