Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3072801

DigiKey Part Number
3072801-ND
Manufacturer
Manufacturer Product Number
3072801
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3072801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50163,57440 Kč8 178,72 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57440 Kč
Unit Price with VAT:197,92502 Kč