Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MC16MOBGR

DigiKey Part Number
708-3121-ND
Manufacturer
Manufacturer Product Number
MC16MOBGR
Description
SW CAPACITIVE SPST-NO 10MA 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MC16MOBGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Capacitive, Illuminated
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
50,000,000 Cycles
Current Rating (Amps)
500mA (DC)
Electrical Life
50,000,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,85000 Kč1 229,85 Kč
101 060,81900 Kč10 608,19 Kč
25999,98360 Kč24 999,59 Kč
50956,19020 Kč47 809,51 Kč
100914,24030 Kč91 424,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,85000 Kč
Unit Price with VAT:1 488,11850 Kč