
3071351 | |
|---|---|
DigiKey Part Number | 3071351-ND |
Manufacturer | |
Manufacturer Product Number | 3071351 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black Branch Terminal 27.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3071351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Branch Terminal | |
Mounting Type | DIN Rail/Channel | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | 10-35mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.165" (55.00mm) | |
Height (Max) | 2.106" (53.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |
























