
3060513 | |
|---|---|
DigiKey Part Number | 3060513-ND |
Manufacturer | |
Manufacturer Product Number | 3060513 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3060513 Models |
Category | Termination Style Plug Receptacles, Screw |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.14-4mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 2.193" (55.70mm) |
Type Plug Connection | Height (Max) 2.165" (55.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,74720 Kč | 5 587,36 Kč |
| Unit Price without VAT: | 111,74720 Kč |
|---|---|
| Unit Price with VAT: | 135,21411 Kč |















