1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3056996

DigiKey Part Number
277-15181-ND
Manufacturer
Manufacturer Product Number
3056996
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3056996 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Quick Connect - 0.250" (6.35mm)
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
Screw Mount - Rear Flange
Pitch
-
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
10-24 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1064,35900 Kč643,59 Kč
2556,31680 Kč1 407,92 Kč
5051,30240 Kč2 565,12 Kč
10047,15100 Kč4 715,10 Kč
25042,83928 Kč10 709,82 Kč
50040,33044 Kč20 165,22 Kč
1 00038,35201 Kč38 352,01 Kč
5 00035,27958 Kč176 397,90 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč