1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
3056912
3056912

3056912

DigiKey Part Number
277-15179-ND
Manufacturer
Manufacturer Product Number
3056912
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3056912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
5 A
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Wire Gauge
10-24 AWG
Rear Panel Wire Connection
Quick Connect - 0.250" (6.35mm)
Color
Gray
Width
0.319" (8.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1038,06900 Kč380,69 Kč
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč