
3049408 | |
|---|---|
DigiKey Part Number | 277-15174-ND |
Manufacturer | |
Manufacturer Product Number | 3049408 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Post - Single 32.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3049408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.638" (67.00mm) | |
Height (Max) | 3.287" (83.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,95000 Kč | 403,95 Kč |
| Unit Price without VAT: | 403,95000 Kč |
|---|---|
| Unit Price with VAT: | 488,77950 Kč |









