
3049262 | |
|---|---|
DigiKey Part Number | 3049262-ND |
Manufacturer | |
Manufacturer Product Number | 3049262 |
Description | CONN TERM BLK CONN ELEMENT 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Connection Element For CLIPLINE HV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Element | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE HV Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |



