1 Position Terminal Block Gray Post - Single 16.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049204

DigiKey Part Number
277-15171-ND
Manufacturer
Manufacturer Product Number
3049204
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Post - Single 16.0mm
Datasheet
 Datasheet
EDA/CAD Models
3049204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Stud
Current - IEC
125 A
Voltage - IEC
1 kV
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Gray
Length
2.638" (67.00mm)
Height (Max)
2.579" (65.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,76000 Kč335,76 Kč
Unit Price without VAT:335,76000 Kč
Unit Price with VAT:406,26960 Kč