


3047676 | |
|---|---|
DigiKey Part Number | 3047676-ND |
Manufacturer | |
Manufacturer Product Number | 3047676 |
Description | CONN TERM BLK FEED THR 1/0-14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 1/0-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047676 Models |
Category | Current - IEC 125 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-50mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3044225 | Phoenix Contact | 1 434 | 277-3266-ND | 110,03000 Kč | Parametric Equivalent |
| 3044227 | Phoenix Contact | 84 | 3044227-ND | 116,75000 Kč | Parametric Equivalent |
| 3044238 | Phoenix Contact | 475 | 277-3594-ND | 110,03000 Kč | Parametric Equivalent |
| 3047727 | Phoenix Contact | 0 | 3047727-ND | 121,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,70240 Kč | 7 135,12 Kč |
| Unit Price without VAT: | 142,70240 Kč |
|---|---|
| Unit Price with VAT: | 172,66990 Kč |



















