




3047727 | |
|---|---|
DigiKey Part Number | 3047727-ND |
Manufacturer | |
Manufacturer Product Number | 3047727 |
Description | CONN TERM BLK FEED THR 1/0-14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047727 Models |
Category | Current - IEC 150 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-50mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |















