6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3042942

DigiKey Part Number
277-15114-ND
Manufacturer
Manufacturer Product Number
3042942
Description
TERM BLOCK PLUG 6POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
800 V
Current - UL
30 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.08-6mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.634" (41.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25237,06760 Kč5 926,69 Kč
Manufacturers Standard Package
Unit Price without VAT:237,06760 Kč
Unit Price with VAT:286,85180 Kč